PDP SEO Portlet

STPS5L60

Schottky Rectifier, 60 V, 5 A, Single, DO-201AD, 2 Pins, 520 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS5L60
Secondary Manufacturer Part#: STPS5L60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Power Schottky rectifier suited for switch mode power supplies and high frequency inverters.This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top-box.

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    DO-27 (DO-201AD)
    Single
    Through Hole
    100
    520
    2
    150 °C
    60

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5400  Mult:600  
    USD $:
    5400+
    $0.33547
    10800+
    $0.32975
    21600+
    $0.32464
    43200+
    $0.3197
    86400+
    $0.3145