STPS15H100CB
Schottky Rectifier, 100 V, 7.5 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 670 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS15H100CB
Secondary Manufacturer Part#: STPS15H100CB
- RoHS 10 Compliant
- Tariff Charges
The STPS15H100CB is a high-voltage dual centre-tab Schottky Power Rectifier suitable for switched mode power supply and high frequency DC to DC converters.
- Negligible switching losses
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 75 | ||
| 890 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |