PDP SEO Portlet

STP16CPC26PTR

LED Driver, Constant Current, 16 Outputs, 3 V to 5.5 V Input, 30 MHz, 20 V/90 mA Out, QSOP-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16CPC26PTR
Secondary Manufacturer Part#: STP16CPC26PTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OEpin.The STP16CPC26 guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.The high 30 MHz clock frequency makes the device suitable for high data rate transmission.The thermal shutdown (170°C with about 15°C hysteresis) assures protection from overtemperature events.The STP16CPC26 is housed in four different packages: QSOP24, SO-24, TSSOP-24 and HTSSOP-24 (with exposed pad).

  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Output current: 5 mA to 90 mA
  • ±1% typical current accuracy bit to bit
  • Max clock frequency: 30 MHz
  • 20 V current generators rated voltage
  • 3 - 5.5 V power supply
  • Thermal shutdown for overtemperature protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    MSL 3 - 168 hours
    90 mA
    24QSOP
    24
    8.66 x 3.91 x 1.47 mm
    QSOP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.39202
    5000+
    $0.38956
    10000+
    $0.38235
    20000+
    $0.37539
    40000+
    $0.37286