STMPS2171STR
Power Load Distribution Switch, Active High, 1 Output, 5V, 0.09 ohm, SOT-23-5
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: STMPS2171STR
Secondary Manufacturer Part#: STMPS2171STR
- RoHS 10 Compliant
- Tariff Charges
The STMPS2171STR power distribution switch is intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mO N-channel MOSFET high-side power switches for power distribution. This switch is controlled by a logic enable input
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5V, CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO), reverse current protection, fault blanking
- ESD protection: 8kV HBM, UL recognized components (UL file number: E354278)
- 1000mA rated continuous output current, active high enable
- 12µA maximum standby supply current
- Output rise time is 2ms maximum at (VIN = 5.0V, RL = 10 ohm, CL = 1µF)
- Static drain source ON state resistance is 200mohm max at (VIN = 2.7V; -40 TJ 125°C)
- Ambient temperature range from -40°C to 85°C
- SOT23-5L package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 5.5 V | ||
| Gold | ||
| 260 | ||
| 0 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 160 mOhm | ||
| 2.7 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.75 x 1.3 mm | ||
| SOT-23 | ||
| 0.04 mA | ||
| 0.12 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |