PDP SEO Portlet

STMPS2151TTR

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 170 Milliohms, 8 Pins, MSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STMPS2151TTR
Secondary Manufacturer Part#: STMPS2151TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STMPS2151TTR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch

  • 500mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 to 5.5V
  • CMOS and TTL compatible enable input
  • Undervoltage lockout (UVLO)
  • 12µA maximum stan

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36987
8000+
$0.36755
16000+
$0.36074
32000+
$0.35418
64000+
$0.34786