STM32MP151CAD3
MPU STM32MP151C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 257-Pin TFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TFBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32MP1 | ||
| 2 | ||
| 257 | ||
| 650 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32MP1 Series Microprocessors | ||
| 128 KB | ||
| 1.25 V | ||
| 1.18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |