STM32G031K8T6
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB
- RoHS 10 Compliant
- Tariff Charges
STM32G031K8T6 is a mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions. The devices incorporates a memory protection unit, high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces, one 12-bit ADC with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer.
- 64Kbytes flash memory size
- CRC calculation unit
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Programmable voltage detector (PVD)
- Low-power modes sleep, stop, standby, shutdown
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors, multiple 5 V-tolerant I/Os
- 5-channel DMA controller with flexible mapping
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- 32 pin LQFP package, temperature range from -40 to 85°C (105°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| STM32 | ||
| STM32G0 | ||
| 30 | ||
| 32 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |