STM32F765NGH7
MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 216-Pin TFBGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F765NGH7
Secondary Manufacturer Part#: STM32F765NGH7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M7F | ||
| TFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|I2S|SAI | ||
| STM32 | ||
| STM32F7 | ||
| 168 | ||
| 216 | ||
| 216 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 1 MB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |