PDP SEO Portlet

STLINK-V3MINIE

Debugger / Programmer Mini Probe, ARM Cortex-M

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STLINK-V3MINIE
Secondary Manufacturer Part#: STLINK-V3MINIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STLINK-V3MINIE is a STLINK-V3 compact in-circuit debugger and programmer for STM32. It is a stand-alone debugging and programming tiny probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MINIE also provides a virtual COM port interface for the host PC to communicate with the target microcontroller through one UART. STLINK-V3MINIE is a portable version easy-to-use debugger and programmer including STDC14 interface with its flat cable and on-board pads for board-to-board (BTB) card edge connector.

  • Self-powered through a USB Type-C® connector
  • USB 2.0 high-speed interface
  • Probe firmware update through USB
  • Optional drag-and-drop flash memory programming of binary files
  • Communication bi-colour LED
  • JTAG communication support upto 21MHz
  • SWD (serial wire debug) and SWV (serial wire viewer) communication support upto 24MHz
  • Virtual COM port (VCP) upto 15Mbps
  • 1.65 to 3.60V application voltage support
  • USB Type-C® connector, 2mm pitch on-board pads for BTB (board-to-board) card edge connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$24.05063
54+
$23.89937
108+
$23.45679
216+
$23.0303
432+
$22.61905