PDP SEO Portlet

STEVAL-IKR001V8D

SPIRIT1 Low Data Rate Transceiver Daughter Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IKR001V8D
Secondary Manufacturer Part#: STEVAL-IKR001V8D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IKR001V8D demonstration board is based on the SPIRIT1, a sub GHz low power, low data rate transceiver suitable for ISM bands and wireless M-BUS systems. The STM-STEVAL-IKR001V8D includes an external power amplifier from SkyWorks®, which allows the application to reach +27 dBm (500 mW) output power.

SPIRIT1 low power sub GHz transceiver in a standalone RF module tuned for 868 MHz band with external power amplifier Associated SPIRIT1 development kit, including documentation, firmware for STM32L and GUI Suitable for wireless M-BUS systems Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK Air data rate from 1 to 500 kbps TCXO for narrow band requirements Max POUT +27 dBm Excellent receiver sensitivity (up to -123 dBm) TX power consumption @ +27 dBm: 350 mA SAW filter in reception path to prevent interference from out-of-band signals SkyWorks® SEXXXXSL power amplifier Low duty cycle RX/TX operation mode Automatic acknowledgment, re-transmission and timeout protocol engine AES 128-bit encryption co-processor SPI interface for microcontroller RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$229.11392
6+
$227.67296
12+
$223.45679
24+
$219.39394
48+
$215.47619