PDP SEO Portlet

STAC3932B

Transistor RF FET N-CH 250V 20A 123MHz 3-Pin STAC244B Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: STAC3932B
Secondary Manufacturer Part#: STAC3932B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STAC3932B is an N-channel MOS field-effect RF power transistor. It is intended for use in 100 V DC large signal applications up to 250 MHz.

  • Excellent thermal stability
  • Common source push-pull configuration
  • POUT = 580 W typ. with 24.6 dB gain @ 123 MHz
  • In compliance with the 2002/95/EC European directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    20
    250
    3
    123
    64
    200 °C
    625
    STAC780-4B
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:80  Mult:80  
    USD $:
    80+
    $106.2369
    160+
    $105.70035
    320+
    $105.1638
    640+
    $104.62725
    1280+
    $104.0907