PDP SEO Portlet

STA2058EXTR

GPS Baseband IC, 144 Pins, LFBGA

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: STA2058EXTR
Secondary Manufacturer Part#: STA2058EXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA2058 is the high-sensitivity baseband of TESEO GPS platform which include the STA5620 RF Front-End.The embedded Flash memory enables the equipment manufacturer to load the entire GPS software (including tracking, acquisition, navigation and data output) after customizing its interfaces to his needs. A standard GPS library is available from ST.TESEO is the ideal solution for consumer, handheld, PND (portable navigation), in vehicle navigation and telematics systems.SBAS (WAAS and EGNOS) feature is also supported.

  • Single chip baseband with embedded Flash
  • Complete embedded memory system: Flash 256 KB +16 Kbytes RAM 64 Kbytes
  • 66 MHz ARM7TDMI 32 bit processor
  • High performance GPS engine (HPGPS)
  • SBAS (WAAS and EGNOS) supported
  • Sensitivity (-146 dBm acquisition, -159 dBm tracking)
  • Time to first fix (1s reacquisition, 2.5 s hot start, 34 s warm start, 39 s cold start)
  • Accuracy (2 m autonomous)
  • External memory interface (EMI) supporting up to 64 Mbite of external SRAM, Flash and ROM
  • Extensive GPS receiver interfaces: 48 GPIOs, 4 UARTs, 2 SPIs, 2 I2Cs, 2 CANs 2.0, 1 USB 1.1,1 HDLC and 4 channels ADC
  • ST proprietary Flash embedded technology
  • LFBGA144 and LQFP64 lead-free package
  • -40 °C to 85 °C operating temperature range
  • Evaluation kits STA2058 module reference design (25x25mm) Evaluation board hosting STA2058 module SDK board (for application SW development)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $: