SPC582B54E3B000X
MCU 32-Bit SPC582B e200z2 RISC 768KB Flash 1.14V to 1.26V 100-Pin eTQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC582B54E3B000X
Secondary Manufacturer Part#: SPC582B54E3B000X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z2 | ||
| eTQFP | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| SPC5 | ||
| SPC582Bx | ||
| 28 | ||
| 100 | ||
| 64 | ||
| SPC5 Family SPC582Bx Series Microcontrollers | ||
| 768 KB | ||
| AEC-Q100 | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |