SPC563M64L7COAR
MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The Vertical Adapter is designed to substitute the device on an ECU version used during engine calibration.All VertiCal hardware is designed to support a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.VertiCal components are available to support a wide range of SPC563M64 devices in various package types.The complete system consists of a SPC563M64AVB144/176 board, a calibration RAM board SPC56XVTOP-M and a POLYPOD-TQ144/176 Poly-Pod which plugs directly into the motherboard.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 | ||
| 12-bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| SPC5 | ||
| SPC563M | ||
| 80 | ||
| 176 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC563M Series Microcontrollers | ||
| 1.32, 3.6 | ||
| 1.14, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |