PDP SEO Portlet

LMX324IDT

OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMX324IDT
Secondary Manufacturer Part#: LMX324IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMX3xx series is a set of single, dual, and quad low-voltage, general-purpose, operational amplifiers. These devices can operate from 2.3 V to 5.5 V with a typical current consumption of 120 µA per channel. The LMX3xx series offers a rail-to-rail outp

  • Low power consumption: 120 µA at 2.7 V
  • Low supply voltage: 2.3 V - 5.5 V
  • Rail-to-rail output swing
  • Gain bandwidth product: 1.3 MHz
  • Extended temperature range: -40 °C to 125 °C
  • No crossover distortion
  • <

    Technical Attributes

    Find Similar Parts

    Description Value
    Gold|Matte Tin
    260
    0.06@5V uA
    4@5V mV
    Surface Mount
    4
    5.5 V
    -40 to 125 °C
    14SOIC
    14
    Single
    8.75 x 4 x 1.65 mm
    No
    Rail to Rail Output
    Extended
    SOIC
    2.3V to 5.5V
    General Purpose Amplifier
    1.3 MHz
    0.7@5V V/us
    110 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.48608
    5000+
    $0.48302
    10000+
    $0.47407
    20000+
    $0.46546
    40000+
    $0.45714