PDP SEO Portlet

L79L12ACUTR

Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L12ACUTR
Secondary Manufacturer Part#: L79L12ACUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.They are intended as fixed

  • Output current up to 100 mA
  • Output voltages of -5; -8;-12; -15 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in ±5% (AC) or ± 10% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    5 %
    -35 V
    -14.5 V
    -35 V
    15 °C/W
    Matte Tin
    250 mV
    100 mV
    260
    6.5 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    0 to 125 °C
    125 °C
    0 °C
    0.1 A
    Fixed
    -12 V
    4SOT-89
    4
    Negative
    4.6 x 2.6 x 1.6 mm
    -12V 100mA Voltage Regulators
    Extended
    SOT-89
    1.7@40mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  22500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.15345