PDP SEO Portlet

L7815CP

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7815CP
Secondary Manufacturer Part#: L7815CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L7815CP is an L78 series positive voltage regulator IC. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Each type embeds internal current limiting, thermal shut-down, and

  • Thermal overload protection, short circuit protection
  • Output transition SOA protection
  • Quiescent current is 8mA max (TJ = 25°C)
  • Supply voltage rejection is 54dB min (VI = 18.5 to 28.5V, f = 120Hz)
  • Dropout voltage is

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
60 °C/W
5 °C/W
Matte Tin
300 mV
300 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
15 V
3TO-220FP
3
Positive
10.4 x 4.6 x 16.4 mm
15V 1.5A Voltage Regulators
TO-220FP
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.49418
4000+
$0.49107
8000+
$0.48198
16000+
$0.47321
32000+
$0.46476