PDP SEO Portlet

L6229Q

3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6229Q
Secondary Manufacturer Part#: L6229Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6229Q is a 3-phase DMOS fully integrated Motor Driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

  • Diagnostic output
  • Constant tOFF PWM current controller
  • Slow decay synchronization rectification
  • Brake function
  • Tachometer output for speed loop
  • Cross conduction protection
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes
  • 0.73Ω at Tj=25°C Typical RDS(ON)
  • Up to 100kHz operating frequency
  • 60° and 120° Hall effect decoding logic

Technical Attributes

Find Similar Parts

Description Value
Gold|Matte Tin
260
Surface Mount
MSL 3 - 168 hours
3
32
-25 to 125 °C
150 °C
-40 °C
1.4 A
52 V
32VFQFPN EP
32
5 x 5 mm
5.5 V
VFQFPN EP
52 V
8 V
3-Phase Brushless DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $:
2940+
$5.49848
5880+
$5.4639
11760+
$5.39417
23520+
$5.36636
47040+
$5.33856