PDP SEO Portlet

ESDALC6V1-5M6

ESD Protection Device, UQFN, 6 Pins, 3 V, 15 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC6V1-5M6
Secondary Manufacturer Part#: ESDALC6V1-5M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC6V1xxM6 are monolithic arrays designed to protect up to 4 or 5 lines against ESD transients.The device is ideal for applications where both reduced print circuit board space and power absorption capability are required.

  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • 4 unidirectional Transil diodes (ESDALC6V1M6)
  • 5 unidirectional Transil diodes (ESDALC6V1-5M6)
  • Breakdown voltage VBR= 6.1 V min
  • Low diode capacitance (12 pF typ at 0 V)
  • Low leakage current < 70 nA
  • Very small PCB area: 1.45 mm²
  • 500 microns pitch
  • Lead-free package
  • Complies with the following standards
  • IEC 61000-4-2
  • 15 kV (air discharge)
  • 8 kV (contact discharge)
  • MIL STD 883G- Method 3015-7: class3B
  • >8 kV (human body model)
  • Technical Attributes

    Find Similar Parts

    Description Value
    6.1 V
    15 pF
    UQFN
    Unidirectional
    Surface Mount
    5
    6
    5
    125 °C
    -40 °C
    30 W
    70 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.08824
    18000+
    $0.086
    36000+
    $0.08555
    72000+
    $0.08511
    144000+
    $0.08467