PDP SEO Portlet

ESDALC14V2-1U2

ESD Protection Device, 0201 [0603 Metric], 2 Pins, 3 V, 6 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDALC14V2-1U2
Secondary Manufacturer Part#: ESDALC14V2-1U2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDALC14V2-1U2 is a unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients.The device is ideal for applications where both reduced line capacitance and board space saving are required.

  • Breakdown voltage VBR= 14.2 V min.
  • Unidirectional device
  • Multiple ESD strike sustainability
  • Very low diode capacitance: 6 pF typ. at 0 V
  • Low leakage current
  • 0201 SMD package size compatible
  • Ultra small PCB area: 0.18 mm2
  • RoHS compliant
  • Benefits
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • MSL1
  • Complies with the following standards:
  • IEC 61000-4-2 level 4
  • Technical Attributes

    Find Similar Parts

    Description Value
    14.2 V
    6 pF
    0201 [0603 Metric]
    Unidirectional
    Surface Mount
    1
    2
    1
    125 °C
    -40 °C
    30 W
    100 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:30000  Mult:15000  
    USD $:
    30000+
    $0.03234
    60000+
    $0.03218
    120000+
    $0.03201
    240000+
    $0.03184
    480000+
    $0.03168