BAT42
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT42
Secondary Manufacturer Part#: BAT42
- RoHS 10 Compliant
- Tariff Charges
General purpose, metal to silicon diodes featuring very low turn-on voltage fast switching. These devices have integrated protection against excessive voltage such as electrostatic discharge
- 200mW Power dissipation
- 300°C/W Junction-to-ambient typical thermal resistance
- 7pF Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| DO-35 | ||
| Single | ||
| Through Hole | ||
| 4 | ||
| 650 | ||
| 2 | ||
| 125 °C | ||
| 30 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |