RHC2512FT100R
SMD Chip Resistor, 100 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RHC2512FT100R
Secondary Manufacturer Part#: RHC2512FT100R
- RoHS 10 Compliant
- Tariff Charges
- Handles 2W of power
- Resistances from 0.1O to 1MO
- RoHS compliant
- TCR of ± 100 ppm/°C
- 1% and 5% tolerances
- Runs significantly cooler than standard thick film 2512 chip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 6.3 mm | ||
| RHC Series | ||
| 3.2 mm | ||
| 100 Ohm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210075 |