SZ8-Y19-W0-C7-W2W4-CA-GHI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 7000 K | ||
| Gold | ||
| GaN | ||
| 1.81 x 1.81 x 0.405 mm | ||
| Square | ||
| 299 lm | ||
| 255 °C | ||
| 2000 mA | ||
| 3.25 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 1.81 x 1.81 x 0.405 mm | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |