PDP SEO Portlet

SZ8-Y11-WW-C8-V2V3-GA-G

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SZ8-Y11-WW-C8-V2V3-GA-G
Secondary Manufacturer Part#: SZ8-Y11-WW-C8-V2V3-GA-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3700 K
Gold
GaN
1.14 x 1.14 x 0.55 mm
Square
137 lm
255 °C
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2SMD
2
1.14 x 1.14 x 0.55 mm
Extended Industrial
SMD
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: