SWTS909
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1500(Max) mcd | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 3.7 V | ||
| Surface Mount | ||
| Right Angle | ||
| -30 to 85 °C | ||
| 2SMT | ||
| 2 | ||
| 3.5 x 0.5 x 0.95 mm | ||
| 5 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |