LW540A
LED Uni-Color White 2-Pin T-1 3/4 Bag
- RoHS 10 Compliant
- Tariff Charges
Lamp LEDs are effective in hot thermal and humid condition. This high brightness and weather-resistant packaging design makes these Lamp LEDs ideal for Outdoor applications such as traffic signals, variable message signs and backlighting for transparent sign panels.
- High luminous white emission
- Non-standoff leads
- 5mm package
- Viewing angle : 40 °
- Color Coordinates : x=0.31 y=0.31
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6000 mcd | ||
| Silver | ||
| 5x5x7.7 mm | ||
| Circular | ||
| 4 lm | ||
| 260 | ||
| 30 mA | ||
| 3.8 V | ||
| Through Hole | ||
| Top Mount | ||
| -35 to 85 °C | ||
| 2T-1 3/4 | ||
| 2 | ||
| 5.9 x 5.9 x 8.7 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 40 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |