C8WT803
LED Uni-Color White 2-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
This surface-mount LED comes in standard package dimension. It has a substrate made up of a molded plastic reflector sitting on top of a bent lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by siliconeThe package design coupled with careful selection of component materials allow these products to perform with high reliability
- White colored SMT package.
- Pb- free Reflow Soldering Application
- Suitable for all SMT assembly methods ; Suitable for all soldering methods
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 7000 K | ||
| Circular | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMT | ||
| 2 | ||
| 2.7 x 2 mm | ||
| SMT | ||
| Uni-Color | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |