SFM3003-300-CL
Flow Sensor, -30 to 300l/min, 0.7 to 1.3bar, Digital-I2C, In-Line, 2.7-5.5V, CMOSens SFM3003 Series
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: SFM3003-300-CL
Secondary Manufacturer Part#: 3.000.386
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3.5% | ||
| 300 LPM | ||
| Air | ||
| 1.3 bar | ||
| 0.7 bar | ||
| 85 °C | ||
| -20 °C | ||
| CMOSens SFM3003 Series | ||
| In-Line | ||
| Flow Sensor | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026806000 |
| Schedule B: | 9026800000 |