PDP SEO Portlet

SSA-104-W-G

Conn Socket Strip SKT 4 POS 2.54mm Wire Wrap ST Thru-Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSA-104-W-G
Secondary Manufacturer Part#: SSA-104-W-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .100" (2.54 mm) pitch
  • Available up to 32 contacts per row
  • Single Row
  • Through-hole and right-angle
"

Technical Attributes

Find Similar Parts

Description Value
PET (Polyethylene Terephthalate)
Straight
Phosphor Bronze
Gold
Wire Wrap
23 POS
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6754
1000+
$1.81673
2000+
$1.59942
5000+
$1.41641
10000+
$1.2481