SSA-102-W-T-RA
Conn Socket Strip SKT 2 POS 2.54mm Solder RA Thru-Hole
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SSA-102-W-T-RA
Secondary Manufacturer Part#: SSA-102-W-T-RA
- RoHS 10 Compliant
- Tariff Charges
- .100 (2.54 mm) pitch
- Available up to 32 contacts per row
- Single Row
- Through-hole and right-angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyethylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 23 POS | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |