PDP SEO Portlet

FTSH-103-01-L-DH

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount, FTSH Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-103-01-L-DH
Secondary Manufacturer Part#: FTSH-103-01-L-DH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-103-01-L-DH is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 6 position, dual row horizontal surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • 10µ"(0.25µm) gold on post, matte tin on tail
  • 0.120""(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Right Angle
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Surface Mount
6
2
1.27 mm
FTSH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4406
1000+
$0.97459
2000+
$0.81398
5000+
$0.64262
10000+
$0.46375