ESD-108-TT-05
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: ESD-108-TT-05
Secondary Manufacturer Part#: ESD-108-TT-05
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Beryllium copper contact in machined shell
- Elevated double row to 72 positions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Beryllium Copper | ||
| Tin | ||
| Solder | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |