CLE-115-01-G-DV-K-TR
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Solder, CLE Series, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLE-115-01-G-DV-K-TR
Secondary Manufacturer Part#: CLE-115-01-G-DV-K-TR
- RoHS 10 Compliant
- Tariff Charges
- Available up to 180 positions
- Available with cost saving gold plating
- Cost effective Tiger Beam contact system
- Ideal for pass-through applications
- Optional tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 30 | ||
| 2 | ||
| 0.8 mm | ||
| CLE Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |