KAD5610P-17Q72
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: KAD5610P-17Q72
Secondary Manufacturer Part#: KAD5610P-17Q72
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| QFN EP | ||
| Surface Mount | ||
| Parallel|LVDS | ||
| 2 | ||
| 72 | ||
| 3.63 V | ||
| 85 °C | ||
| -40 °C | ||
| 10 Bit | ||
| 170 Msps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.C.1 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390030 |