ISL75051ASEHVFE
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL75051ASEHVFE
Secondary Manufacturer Part#: ISL75051ASEHVFE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 2.2 V | ||
| 2.2 to 6 V | ||
| 28 °C/W | ||
| 4 °C/W | ||
| Gold | ||
| 20 mV | ||
| -0.05 mV | ||
| 260 °C | ||
| 20 mA | ||
| Surface Mount | ||
| 1 | ||
| 18 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 18CDFP | ||
| 18 | ||
| Positive | ||
| 12.09(Max) x 10.08(Max) x 3.1(Max) mm | ||
| Adj 3A LDO Voltage Regulators | ||
| Military | ||
| CDFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |