ISL60002CAH333Z-TK
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ISL60002CAH333Z-TK
Secondary Manufacturer Part#: ISL60002CAH333Z-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mV | ||
| 5.5 V | ||
| Matte Tin | ||
| 200 uV/V | ||
| 150 uV/mA | ||
| 260 | ||
| 6.5 V | ||
| 20 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 20 mA | ||
| 3.3 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 0.94 mm | ||
| No | ||
| Precision | ||
| 3.3 V | ||
| Automotive | ||
| SOT-23 | ||
| 20ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |