PDP SEO Portlet

ISL54233IRTZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL54233IRTZ
Secondary Manufacturer Part#: ISL54233IRTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 3:1
Matte Tin
260
15@3.3V Ohm
Surface Mount
MSL 1 - Unlimited
6
2
0.008@3.6V mA
4.6, 2.7, 3 V
-40 to 85 °C
12TQFN EP
12
Single
3 x 3 x 0.75 - 0.05 mm
No
Industrial
TQFN EP
2.7V to 4.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $: