ISL22424WFR16Z-TK
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: ISL22424WFR16Z-TK
Secondary Manufacturer Part#: ISL22424WFR16Z-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Surface Mount | ||
| 16 | ||
| Dual | ||
| 256 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Dual 256-Tap Non-Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 2.25 V | ||
| ± 85ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |