PDP SEO Portlet

AT45DB041E-SSHNHT-B

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB041E-SSHNHT-B
Secondary Manufacturer Part#: AT45DB041E-SSHNHT-
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
19 Bit
Sectored
Symmetrical
No
85 MHz
4 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
17/Chip s
15 mA
3/Page ms
7 ns
4 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
4 MWords
-40 to 85 °C
125 °C
-40 °C
8SOIC N
8
5.05(Max) x 3.99(Max) x 1.5(Max)
16 mA
1.65 to 3.6 V
No
Industrial
No
SOIC N
3.6 V
1.65 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3920  Mult:98  
USD $:
3920+
$1.1979
4116+
$1.19185