PDP SEO Portlet

70V3319S166PRFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3319S166PRFG
Secondary Manufacturer Part#: 70V3319S166PRFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
Flow-Through|Pipelined
166 MHz
SDR
4.5 Mbit
Matte Tin
260
500 mA
12@Flow-Through|3.6@Pipelined ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
128
18 Bit
36 Bit
2
256 kWords
0 to 70 °C
70 °C
0 °C
128TQFP
128
0.5000
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:24  Mult:6  
USD $:
24+
$233.5515
36+
$228.7194
60+
$223.8873
120+
$219.0552
240+
$214.2231