PDP SEO Portlet

PA4302.683NLT

Power Inductor (SMD), 68 uH, ± 20%, 1.2 A, Shielded, 1.2 A, 7.5mm x 7.5mm x 5.6mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4302.683NLT
Secondary Manufacturer Part#: PA4302.683NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.6mm Max
  • Footprint: 7.5 x 7.5 mm Max
  • Current Range: 0.5A to 7.5A
  • Inductance Range: 1uH to 330uH

Technical Attributes

Find Similar Parts

Description Value
265 mOhm
68 uH
20
Shielded
5.6 mm
7.5 mm
PA4302.XXXNLT Series
7.5 mm
1.2 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.63186
5400+
$0.5977
10800+
$0.58197
21600+
$0.56705
43200+
$0.55288