X-2629-TWT-2-R
CUSTOM INDICATOR 12VDC 40MA 110DB 2900HZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Noryl | ||
| 85 °C | ||
| -40 °C | ||
| 3V DC to 18V DC | ||
| 12 | ||
| 2.9 | ||
| 106dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |