PDP SEO Portlet

TOP221PN

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP221PN
Secondary Manufacturer Part#: TOP221PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PDIP
85 to 265 V
Matte Tin
260
0.025 A
Through Hole
8
1
-40 to 150 °C
150 °C
-40 °C
8PDIP
8
9.83(Max) x 6.6(Max) x 3.68(Max)
PDIP
1.2 mA
31.2 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25333
2000+
$1.21259
4000+
$1.175
6000+
$1.1387
8000+
$1.1328