PDP SEO Portlet

NSVMMBT5087LT3G

PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSVMMBT5087LT3G
Secondary Manufacturer Part#: NSVMMBT5087LT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PNP Bipolar transistor is designed for high gain, low noise general purpose amplifier applications.The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SOT-23 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
50 V
50 mA
250@10mA@5V
3
150 °C
250 mW
AEC-Q101
SOT-23
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.0237
60000+
$0.02311
120000+
$0.02299
240000+
$0.02287
480000+
$0.02275