NLV27WZ86USG
Dual 2-Input Exclusive OR Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV27WZ86USG
Secondary Manufacturer Part#: NLV27WZ86USG
- RoHS 10 Compliant
- Tariff Charges
The NL27WZ86 is a high performance dual 2-input Exclusive-OR Gate operating from a 1.65 V to 5.5 V supply.
Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5.0 V Designed for 1.65 V to 5.5 V VCC Operation Over Voltage Tolerant Inputs and Outputs LVTTL Compatible - Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V LVCMOS Compatible 24 mA Balanced Output Sink and Source Capability Near Zero Static Supply Current Substantially Reduces System Power Requirements Replacement for NC7WZ86 These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| XOR | ||
| 260 | ||
| 4.2@5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 8US | ||
| 8 | ||
| 2.4 x 2.1 x 0.8(Max) | ||
| No | ||
| Automotive | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |