PDP SEO Portlet

NLAS4051DTR2G

Analog Multiplexer/Demultiplexer

Manufacturer:onsemi
Avnet Manufacturer Part #: NLAS4051DTR2G
Secondary Manufacturer Part#: NLAS4051DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLAS4051 is an improved version of the MC14051 and MC74HC4051 fabricated in sub-micron Silicon Gate CMOS technology for lower R resistance and improved linearity with low current. This device may be operated either with a single supply ordual supply up to +/-3 V to pass a 6 V signal without couplingcapacitors.When operating in single supply mode, it is only necessary to tie V, pin 7 to ground. For dual supply operation, V is tied to a negative voltage, not to exceed maximum ratings.

  • Improved RDS(on) Specifications
  • Pin for Pin Replacement for MAX4051 and MAX4051A
    - One Half the Resistance Operating at 5.0 Volts
  • Single or Dual Supply Operation
    - Single 2.5-5 Volt Operation, or Dual +/-3 Volt Operation
    - With VCC of 3.0 to 3.3 V, Device Can Interface with 1.8 V Logic, No Translators Needed
    - Address and Inhibit Logic are Over-Voltage Tolerant and May Be Driven Up +6 V Regardless of VCC.
  • Improved Linearity Over Standard HC4051 Devices
  • Popular SOIC, and Space Saving TSSOP, and QSOP 16 Pin Packages
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.378
3572+
$0.3696
7144+
$0.3612
14288+
$0.3528
28576+
$0.3444