NLAS325USG
Analog Switch Dual SPST 8-Pin US T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS325USG
Secondary Manufacturer Part#: NLAS325USG
- RoHS 10 Compliant
- Tariff Charges
The NLAS325 is a dual SPST (Single Pole, Single Throw) switch, similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Packaging is Ultra-Small 8.The use of advanced 0.6 5 CMOS process, improves the R resistance considerably compared to older higher voltage technologies.
- On Resistance is 20 O Typical at 5.0 V
- Matching is < 1 O Between Sections
- 2 - 6 V Operating Range
- Ultra Low < 5 pC Charge Injection
- Ultra Low Leakage < 1 nA at 5.0 V, 25° C
- Wide Bandwidth > 200 MHz, -3 dB
- CMOS/TTL Compatible
- 2000 V ESD (HBM)
- Ron Flatness +/- 6 O at 5.0 V
- US8 Package
- Independent, Positive Enable
- This device is available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Matte Tin | ||
| 260 | ||
| 85@2.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.004@5.5V mA | ||
| 5.5, 2 V | ||
| -55 to 125 °C | ||
| 8US | ||
| 8 | ||
| Single | ||
| 2.1 x 2.4 x 0.8 mm | ||
| No | ||
| US | ||
| 2V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |