NCV3030ADR2G
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The NCP3030 is a PWM device designed to operate from a wide input range and is capable of producing an output voltage as low as 0.6 V. The NCP3030 provides integrated gate drivers and an internally set 1.2 MHz (NCP3030A) or 2.4 MHz (NCP3030B) oscillator. The NCP3030 also has an externally compensated transconductance error amplifier with an internally fixed soft-start. Protection features include lossless current limit and short circuit protection, output overvoltage protection, output undervoltage protection, and input undervoltage lockout. The NCP3030 is currently available in a SOIC-8 package.
- Input voltage from 4.7 V to 28 V
- 0.8 V +/-1.5% Reference Voltage
- 1200 kHz Operation (NCP3020B - 2400 kHz)
- >1A Drive Capability
- Current Limit and Short Circuit Protection
- Output Overvoltage and Undervoltage Detection
- Transconductance Amplifier with External Compensation
- Integrated boost diode
- Regulated Soft-start
- AEC-Q100 and PPAP compliant (NCV3030)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5 V | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 0.8 V | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC N | ||
| PWM DC to DC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |