PDP SEO Portlet

NCP4641H080T1G

Linear Voltage Regulator, LDO, Wide Input Range, 150 mA 8.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4641H080T1G
Secondary Manufacturer Part#: NCP4641H080T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4641 is a 150mA CMOS Voltage Regulator with a wide input voltage range of 4V to 36V and a maximum input tolerance up to 50V. The device has a low quiescent current and its multiple protection features include a peak current limit circuit, a short circuit current limit and a thermal shutdown mechanism. The device is available a SOT-89-5 where space is at a premium. The SOIC8-TL package which has greater power dissipation capability can be introduced on request. Output voltages in 100mV steps are available from 2.0V to 12V. Contact your sales representative with specific requirements.

  • Input voltage range from 4V to 36V
  • Low Iq at 9uA typical
  • Enable pin allows the device to be disabled
  • Output Voltage Range: 2.0V to 12.0V in 100mV steps.
  • Built in peak and short current limit circuit
  • Maximum Input Voltage tolerance of 50V

Technical Attributes

Find Similar Parts

Description Value
2 %
36 V
4 V
36 to 4 V
111 °C/W
Matte Tin
0.2 %/V
35 mV
260
0.35@20mA V
0.02 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
8 V
6SOT-89
6
Positive
4.6 x 2.6 x 1.6 mm
8V 150mA LDO Voltage Regulators
SOT-89
0.2@20mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.59707
6668+
$0.59405
13336+
$0.59104
26672+
$0.58802
53344+
$0.58501