MC74HC153ADG
Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC74HC153ADG
Secondary Manufacturer Part#: MC74HC153ADG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 4:1 | ||
| Matte Tin | ||
| HC | ||
| Multiplexer | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 175@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.5(Max) mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |